40C14X51AM/I

Altech
845-40C14X51AMI
40C14X51AM/I

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder w/indicator [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹588.90 ₹588.90
₹427.70 ₹4,277.00
₹341.97 ₹17,098.50
₹320.54 ₹32,054.00
₹291.65 ₹72,912.50
₹273.02 ₹1,36,510.00
₹255.31 ₹2,55,310.00
₹247.86 ₹6,19,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
40 A
Fast Blow
14 mm x 51 mm
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 14 mm
Indicator Style: With Indicator
Length: 51 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.