40C22X58AM

Altech
845-40C22X58AM
40C22X58AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 04-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,166.61 ₹1,166.61
₹1,129.34 ₹5,646.70
₹749.17 ₹7,491.70
₹729.60 ₹1,82,400.00
₹690.46 ₹3,45,230.00
₹669.96 ₹6,69,960.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
40 A
Fast Blow
22 mm x 58 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 22 mm
Indicator Style: Without Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 51.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.