50C22X58AM/I

Altech
845-50C22X58AMI
50C22X58AM/I

Mfr.:

Description:
Cartridge Fuses Fuse, Cylinder w/indicator [10] 22x58mm, 50A, 660V, aM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹703.51 ₹703.51
₹662.51 ₹3,312.55
₹562.81 ₹5,628.10
₹469.63 ₹23,481.50
₹410.92 ₹41,092.00
₹380.17 ₹95,042.50
₹340.11 ₹1,70,055.00
₹313.08 ₹3,13,080.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
50 A
Fast Blow
22 mm x 58 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 22 mm
Indicator Style: With Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 51.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.