50NZ02GL

Altech
845-50NZ02GL
50NZ02GL

Mfr.:

Description:
Industrial & Electrical Fuses Neozed gL 50A SL Blw 36.0 x 11.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹842.35 ₹842.35
₹748.24 ₹3,741.20
₹543.24 ₹5,432.40
₹452.85 ₹22,642.50
₹447.26 ₹1,11,815.00
₹423.97 ₹2,11,985.00
₹406.26 ₹4,06,260.00
₹404.40 ₹10,11,000.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
NZ
Specialty Fuses
50 A
380 VAC
Time Delay / Slow Blow
Round Body Fuses
Screw
Threaded Socket
D02
Without Indicator
Brand: Altech
Diameter: 15.3 mm
Length: 36 mm
Product Type: Neozed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Neozed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.