5306130

Altech
845-5306130
5306130

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M12 CableGland, 2.5-6.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹299.11 ₹14,955.50
₹292.59 ₹1,46,295.00
₹291.65 ₹2,91,650.00
₹285.13 ₹7,12,825.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Cable Glands
Cable Gland-Multiple Openings
Black
Polyamide (PA)
2.5 mm to 6.5 mm
Brand: Altech
Length: 29 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: M12 x 1.5
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.