5308 736

Altech
845-5308736
5308 736

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG36 Cord Grip, 18-32mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,077.16 ₹1,077.16
₹922.48 ₹9,224.80
₹887.07 ₹17,741.40
₹770.60 ₹38,530.00
₹769.67 ₹3,84,835.00
₹755.69 ₹7,55,690.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Cord Grips
Cable Gland
Gray
Polyamide (PA)
PG36
32.5 mm
Brand: Altech
Length: 65 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 77.619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.