5308 944

Altech
845-5308944
5308 944

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M32 Cord Grip, 14-25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
685 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.79 ₹330.79
₹329.86 ₹1,64,930.00
₹321.47 ₹3,21,470.00
₹306.56 ₹7,66,400.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Cord Grips
Cable Gland
Black
Polyamide (PA)
M32
25.5 mm
Brand: Altech
Length: 52 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 41.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.