5309 625

Altech
845-5309625
5309 625

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M25 Cord Grip BLK 7-16mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹298.18 ₹298.18
₹264.63 ₹2,646.30
₹197.54 ₹4,938.50
₹196.61 ₹98,305.00
₹195.68 ₹1,95,680.00
₹193.81 ₹4,84,525.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Cable Gland
Black
Polyamide (PA)
M25
18.5 mm
Bulk
Brand: Altech
Length: 49 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8544490090
USHTS:
3926909989
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.