6011013

Altech
845-6011013
6011013

Mfr.:

Description:
Screws & Fasteners EMC Lock Nut PG 13.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
172 Can Dispatch in 20 Days
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹8,805.50
₹155.61 ₹15,561.00
₹146.29 ₹36,572.50
₹141.63 ₹70,815.00
₹139.77 ₹1,39,770.00
₹136.04 ₹6,80,200.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
PG13.5
23 mm
Brass
Nickel
Brand: Altech
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 8.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.