7011G10

Altech
845-7011G10
7011G10

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 30mm, 4PB, NPT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,885.43 ₹4,885.43
₹4,731.68 ₹47,316.80
₹4,587.25 ₹1,14,681.25
₹4,447.48 ₹2,22,374.00
₹4,250.87 ₹4,25,087.00
₹4,178.19 ₹10,44,547.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Aluminum
80 mm
225 mm
72 mm
Base Mount
4x, 12
Brand: Altech
Cover Colour: Yellow
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.