7024A10

Altech
845-7024A10
7024A10

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 30mm, 1PB, NPT

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,008.60 ₹4,008.60
₹3,928.47 ₹39,284.70
₹3,806.40 ₹95,160.00
₹3,678.75 ₹1,83,937.50
₹3,580.91 ₹3,58,091.00
₹3,433.68 ₹8,58,420.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Aluminum
80 mm
90 mm
72 mm
Base Mount
4x, 12
Brand: Altech
Cover Colour: Yellow
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.