744-004

Altech
845-744004
744-004

Mfr.:

Description:
Junction Boxes AKL4-t, 600x300x132mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,226.05 ₹23,226.05
₹23,225.12 ₹2,32,251.20
₹23,223.25 ₹5,80,581.25
₹22,343.63 ₹11,17,181.50
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Low Cover
Polystyrene (PS)
Clear
600 mm
300 mm
132 mm
IP65
AKL
Brand: Altech
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.