895-010

Altech
845-895010
895-010

Mfr.:

Description:
Mounting Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,781.60 ₹1,781.60
₹1,735.94 ₹8,679.70
₹1,641.83 ₹16,418.30
₹1,594.31 ₹39,857.75
₹1,502.99 ₹75,149.50
₹1,457.34 ₹1,45,734.00
₹1,447.09 ₹3,61,772.50
₹1,412.61 ₹7,06,305.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
Panel, Mounting
Plastic
4.29 in
Brand: Altech
Color: Gray
Features: Abox 100
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 4.29 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.