931667100

Altech
845-931667100
931667100

Mfr.:

Description:
Test Plugs & Test Jacks Test Plug BUELA 300 K BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.06 ₹247.06
₹243.47 ₹1,217.35
₹210.23 ₹10,511.50
₹209.33 ₹1,04,665.00
₹207.53 ₹2,07,530.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Brand: Altech
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 7.284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99