932200103

Altech
845-932200103
932200103

Mfr.:

Description:
Test Plugs & Test Jacks Banana Plug KST S WS YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Banana Plug
Double Plug
Yellow
32 A
Nickel
Brand: Altech
Connector Type: Banana Plug
Contact Material: Copper
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length - mm: 52.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC/DC
Unit Weight: 17.477 g
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
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,462.93 ₹1,462.93
₹930.87 ₹23,271.75
₹912.23 ₹2,28,057.50
₹886.14 ₹4,43,070.00
₹883.35 ₹8,83,350.00