934058702

Altech
845-934058702
934058702

Mfr.:

Description:
Test Leads MLN 25/1 BLUE Au

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,255.13 ₹1,255.13
₹1,199.23 ₹5,996.15
₹1,178.73 ₹11,787.30
₹1,171.27 ₹29,281.75
₹1,160.09 ₹58,004.50
₹1,140.52 ₹1,14,052.00
₹1,082.75 ₹2,70,687.50
₹1,050.14 ₹5,25,070.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Leads
Banana Plug
Banana Plug to Banana Plug
25 m
Blue
Brand: Altech
Contact Material: Brass
Contact Plating: Gold
Current Rating: 16 A
Description/Function: 4mm System Measuring Cord Slat Plug
Features: Highly Flexible, Stackable
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Product: Measuring Leads
Product Type: Test Leads
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.