972309100

Altech
845-972309100
972309100

Mfr.:

Description:
Test Probes 4mm, ContactHook 5.5mm Clamp, Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,223.27 ₹2,223.27
₹2,140.34 ₹10,701.70
₹1,941.87 ₹19,418.70
₹1,935.35 ₹1,93,535.00
₹1,895.28 ₹3,79,056.00
₹1,875.71 ₹9,37,855.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Probes
RoHS:  
Brand: Altech
Product Type: Test Probes
Series: KLEPS
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.