AFF-4010B-120VAC

Altech
845-AFF-4010B-120VAC
AFF-4010B-120VAC

Mfr.:

Description:
AC Fans Filter Fan 115VAC 70CFM, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,257.63 ₹34,257.63
₹32,508.64 ₹3,25,086.40
₹31,762.27 ₹7,94,056.75

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Filter Fan
115 VAC
70 CFM (1.98 m3/min)
Brand: Altech
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.