B100x60S/W-R

Altech
845-B10060S/W-R
B100x60S/W-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,100x60mm,2m lgth(4)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,812.75 ₹4,812.75
₹4,577.93 ₹54,935.16
₹4,280.69 ₹1,19,859.32
₹4,196.83 ₹2,18,235.16
₹4,062.65 ₹4,06,265.00
₹3,996.49 ₹10,07,115.48
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
26 ft
107 mm
54 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.