B25x60S/BU-R

Altech
845-B25X60S/BU-R
B25x60S/BU-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,25x60mm,2m lgth(12)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,983.62 ₹2,983.62
₹2,604.38 ₹31,252.56
₹2,527.97 ₹60,671.28
₹2,464.61 ₹1,47,876.60
₹2,441.32 ₹2,63,662.56
₹2,404.98 ₹6,06,054.96
504 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
78 ft
29 mm
54 mm
Brand: Altech
Family: Wire Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.