B60x25US/W-R

Altech
845-B60X25US/W-R
B60x25US/W-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,60x25mm,2m Length

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,976.92 ₹3,976.92
₹3,379.64 ₹40,555.68
₹3,249.19 ₹77,980.56
₹3,147.62 ₹1,88,857.20
₹3,110.35 ₹3,35,917.80
₹3,052.58 ₹7,69,250.16
504 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Unslotted
Polyvinyl Chloride (PVC)
78 ft
54 mm
28 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Unslotted Wall Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.