BA9S24

Altech
845-BA9S24
BA9S24

Mfr.:

Description:
Lamps Spare Filament Bulb 24V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹370.86 ₹370.86
₹232.95 ₹2,329.50
₹194.75 ₹19,475.00
₹187.29 ₹93,645.00
₹179.84 ₹1,79,840.00
₹177.04 ₹4,42,600.00
₹173.31 ₹8,66,550.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Altech
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Unit Weight: 4.382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.