CBB95/R

Altech
845-CBB95/R
CBB95/R

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Terminal Block, Ring Lug, Power Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
230 A, 232 A
600 V, 1 kVAC/DC
Bolt, Screw
Red
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
8 AWG
4 AWG
92 mm
38 mm
54.5 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Wire Gauge Range: 8 AWG to 4 AWG
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
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,960.33 ₹2,960.33
₹1,975.42 ₹19,754.20
₹1,947.46 ₹1,94,746.00
₹1,902.74 ₹3,80,548.00
₹1,883.17 ₹9,41,585.00
1,000 Quote