CBI2801224A

Altech
845-CBI2801224A
CBI2801224A

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS pwr sol12/24VDC VAC in 270W DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,448.14 ₹89,448.14
₹89,447.21 ₹8,94,472.10

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
28 W
12 VDC, 24 VDC
DIN Rail
180 VAC to 550 VAC
135 mm
100 mm
115 mm
Brand: Altech
Cooling Method: Auto Convention
Efficiency: 91 %
Input Voltage - Max: 550 VAC
Input Voltage - Min: 180 VAC
Input Voltage, Nominal: 230 VAC
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 2 Output
Operating Temperature Range: - 25 C to + 70 C
Output Current-Channel 1: 15 A
Output Current-Channel 2: 10 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC UPS
Weight Kg: 0.85 kg
Unit Weight: 1.307 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBI DC-UPS Systems

Altech CBI DC-UPS Systems are built to optimize power management, and the available power is automatically allocated between the load and the battery. These DC-UPS systems are designed to charge and monitor all battery types by selecting the battery type via jumpers. Altech CBI DC-UPS systems include a battery care concept that achieves rapid and automatic charging, battery optimization during charging time, flat-battery recovery, and real-time auto diagnostics. These UPS systems feature switching technology, automatic diagnostic of battery status, three charging levels, IP20 protection, and DIN-rail mounting.