CDB10/2

Altech
845-CDB10/2
CDB10/2

Mfr.:

Description:
Power Distribution Blocks Distribution Block Side Input

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,738.74 ₹1,738.74
₹1,530.02 ₹15,300.20
₹1,442.43 ₹28,848.60
₹1,373.47 ₹68,673.50
₹1,303.59 ₹1,30,359.00
₹1,173.14 ₹2,34,628.00
₹1,129.34 ₹5,64,670.00
₹1,086.48 ₹10,86,480.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
2 Position
25 A
600 V
Screw
Green / Yellow
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.