CDB10/4-Y

Altech
845-CDB10/4-Y
CDB10/4-Y

Mfr.:

Description:
Power Distribution Blocks Distribution Block Center in

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,441.49 ₹1,441.49
₹1,330.61 ₹13,306.10
₹1,288.68 ₹32,217.00
₹1,203.89 ₹60,194.50
₹1,186.18 ₹1,18,618.00
₹1,101.39 ₹2,75,347.50
₹1,080.89 ₹5,40,445.00
₹1,049.21 ₹10,49,210.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
4 Position
25 A
600 V
Screw
Yellow
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 5
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.