CDB10/4

Altech
845-CDB10/4
CDB10/4

Mfr.:

Description:
Power Distribution Blocks Distribution Block Side Input

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,434.79 ₹2,434.79
₹2,011.76 ₹20,117.60
₹1,950.26 ₹48,756.50
₹1,898.08 ₹94,904.00
₹1,831.92 ₹1,83,192.00
₹1,751.78 ₹4,37,945.00
₹1,721.97 ₹8,60,985.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
16 Position
25 A
600 V
Screw
DIN Rail (32, 35)
Gray
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 5
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.