CDB4/10(1)

Altech
845-CDB4/101
CDB4/10(1)

Mfr.:

Description:
Power Distribution Blocks Distribution Block Side Input

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,327.64 ₹2,327.64
₹1,922.30 ₹19,223.00
₹1,862.67 ₹37,253.40
₹1,812.35 ₹90,617.50
₹1,749.92 ₹1,74,992.00
₹1,672.58 ₹3,34,516.00
₹1,644.63 ₹8,22,315.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
10 Position
25 A
600 V
Screw
Green / Yellow
22 AWG
12 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 161.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.