CDB4/2

Altech
845-CDB4/2
CDB4/2

Mfr.:

Description:
Power Distribution Blocks Distribution Block Center in

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,185.25 ₹1,185.25
₹1,005.41 ₹10,054.10
₹970.94 ₹19,418.80
₹941.12 ₹47,056.00
₹912.23 ₹91,223.00
₹875.89 ₹1,75,178.00
₹870.30 ₹4,35,150.00
₹864.71 ₹8,64,710.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
800 V
Screw
DIN Rail (32, 35)
Gray
22 AWG
12 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.