CDB4/3(1)

Altech
845-CDB4/31
CDB4/3(1)

Mfr.:

Description:
Power Distribution Blocks Distribution Block Side Input

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,567.29 ₹1,567.29
₹1,304.52 ₹13,045.20
₹1,253.27 ₹25,065.40
₹1,225.32 ₹61,266.00
₹1,191.77 ₹1,19,177.00
₹1,134.93 ₹2,26,986.00
₹1,111.64 ₹5,55,820.00
₹1,093.00 ₹10,93,000.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
8 Position
25 A
600 V
Screw
DIN Rail (32, 35)
Gray
22 AWG
12 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 75.817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.