CDB6/2

Altech
845-CDB6/2
CDB6/2

Mfr.:

Description:
Power Distribution Blocks Feed-thru Term Dble level

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,610.15 ₹1,610.15
₹1,339.93 ₹13,399.30
₹1,287.75 ₹25,755.00
₹1,258.86 ₹62,943.00
₹1,224.39 ₹1,22,439.00
₹1,165.68 ₹2,33,136.00
₹1,142.39 ₹5,71,195.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
2 Position
100 A
600 V
Screw
DIN Rail
Gray
22 AWG
8 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.