CDL4U(E)DD3

Altech
845-CDL4UEDD3
CDL4U(E)DD3

Mfr.:

Description:
DIN Rail Terminal Blocks Diode Circ Term D/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
400 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹747.30 ₹747.30
₹617.78 ₹6,177.80
₹603.81 ₹12,076.20
₹474.29 ₹23,714.50
₹403.47 ₹40,347.00
₹390.42 ₹1,95,210.00
₹369.92 ₹3,69,920.00
₹368.99 ₹7,37,980.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Diode Circuit Terminal Block
3 Position
25 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (32, 35)
22 AWG
10 AWG
55.5 mm
6 mm
54 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.