CDL4U(E)I D5

Altech
845-CDL4UEID5
CDL4U(E)I D5

Mfr.:

Description:
DIN Rail Terminal Blocks ACV indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹337.31 ₹337.31
₹257.18 ₹2,571.80
₹241.34 ₹6,033.50
₹209.66 ₹20,966.00
₹192.88 ₹48,220.00
₹174.25 ₹87,125.00
₹154.68 ₹1,54,680.00
₹150.95 ₹3,77,375.00
₹145.36 ₹7,26,800.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Voltage Indicator Terminal Block
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.