CDL4U(E)LD1

Altech
845-CDL4UELD1
CDL4U(E)LD1

Mfr.:

Description:
DIN Rail Terminal Blocks Double Level Indicator Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹433.29 ₹433.29
₹342.90 ₹3,429.00
₹246.93 ₹12,346.50
₹221.77 ₹22,177.00
₹211.52 ₹52,880.00
₹206.86 ₹1,03,430.00
₹204.06 ₹2,04,060.00
₹202.20 ₹5,05,500.00
₹200.34 ₹10,01,700.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Voltage Indicator Terminal Block
35 A
300 V, 600 V
Screw
Gray
DIN Rail
22 AWG
10 AWG
55.5 mm
6 mm
54 mm
Brand: Altech
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.