CDL4U(E)LD3/110

Altech
845-CDL4U(E)LD3/110
CDL4U(E)LD3/110

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Terminal Block, Screw, Voltage Indicator AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹685.80 ₹685.80
₹498.51 ₹4,985.10
₹473.35 ₹9,467.00
₹429.56 ₹21,478.00
₹412.79 ₹41,279.00
₹364.33 ₹72,866.00
₹340.11 ₹1,70,055.00
₹315.88 ₹3,15,880.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Voltage Indicator Terminal Block
4 Position
25 A, 32 A, 35 A
300 V, 500 VAC, 600 V
Screw
Gray
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
22 AWG
10 AWG
55.5 mm
6 mm
63.1 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.