CDL4U(O)

Altech
845-CDL4UO
CDL4U(O)

Mfr.:

Description:
DIN Rail Terminal Blocks Disconnect Term Slide - Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
100
Expected 29-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.15 ₹394.15
₹300.04 ₹3,000.40
₹281.40 ₹5,628.00
₹249.72 ₹12,486.00
₹244.13 ₹24,413.00
₹217.11 ₹43,422.00
₹206.86 ₹1,03,430.00
₹195.68 ₹1,95,680.00
₹190.09 ₹3,80,180.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Component Terminal Block
4 Position
35 A
600 V
Orange
Polyamide (PA)
DIN Rail (32, 35)
22 AWG
10 AWG
55.5 mm
63.1 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.