CDTTS

Altech
845-CDTTS
CDTTS

Mfr.:

Description:
DIN Rail Terminal Blocks Disconnect Terminal,Slide [50]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹989.57 ₹989.57
₹847.94 ₹8,479.40
₹808.80 ₹20,220.00
₹726.80 ₹36,340.00
₹688.60 ₹68,860.00
₹623.37 ₹1,55,842.50
₹580.51 ₹2,90,255.00
₹548.83 ₹5,48,830.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Wire to Wire
25 A
600 V
Screw
Green / Yellow
16 AWG
8 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 16 AWG to 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.