CF4SP(L)/6-60V/BU

Altech
845-CF4SP(L)/6-60VBU
CF4SP(L)/6-60V/BU

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 5x20mm, LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹874.03 ₹874.03
₹748.24 ₹7,482.40
₹714.69 ₹17,867.25
₹642.01 ₹32,100.50
₹607.53 ₹60,753.00
₹550.69 ₹1,37,672.50
₹512.49 ₹2,56,245.00
₹484.54 ₹4,84,540.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Fuse Terminal Block
4 Position
10 A
600 V, 1 kVAC/DC
Screw
Blue
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
24 AWG
10 AWG
58.5 mm
6 mm
77.5 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.