CMB4/23

Altech
845-CMB4/23
CMB4/23

Mfr.:

Description:
DIN Rail Terminal Blocks F/T Term PM 23 pl 5x20mmBlue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,348.14 ₹2,348.14
₹1,938.14 ₹19,381.40
₹1,878.51 ₹37,570.20
₹1,828.19 ₹91,409.50
₹1,764.83 ₹1,76,483.00
₹1,687.49 ₹3,37,498.00
₹1,658.60 ₹8,29,300.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Wire to Wire
23 Position
25 A
600 V
Screw
Green / Yellow
Panel Mount
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.