CMDB4/3

Altech
845-CMDB43
CMDB4/3

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 6 I/ O

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹669.03 ₹669.03
₹451.92 ₹4,519.20
₹443.54 ₹2,21,770.00
₹434.22 ₹4,34,220.00
₹433.29 ₹8,66,580.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
6 Position
32 A, 35 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 32.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.