CRIMPIT F MULTI

Altech
845-CRIMPITFMULTI
CRIMPIT F MULTI

Mfr.:

Description:
Crimpers / Crimping Tools Ferrule Crimper, 20-14 AWG, UL
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,923.58 ₹46,923.58
200 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Crimpers / Crimping Tools
Crimpers
Brand: Altech
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
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
8203206030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrule Crimpers

Altech Ferrule Crimpers include UL-recognized hand crimpers and semi-auto crimpers for ferrules with and without plastic collars. Crimper styles include universal and pneumatic, both with front or side conductor entries. The universal tools feature trapezoidal crimp geometry and positive ratcheting with a spring return. These crimpers are designed with a hardened steel frame and a comfort-grip plastic handle. The pneumatic tools use trapezoidal crimp geometry and operate on a 60psi to 90psi air supply. The tabletop versions include a flexible coil air hose with a 1/4" NPT interchange. Altech pneumatic crimping tools are built with a metal tool body and base and a hardened steel crimp head.