CSC16T

Altech
845-CSC16T
CSC16T

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Spring, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹885.21 ₹885.21
₹642.94 ₹6,429.40
₹612.19 ₹15,304.75
₹555.35 ₹27,767.50
₹532.99 ₹53,299.00
₹470.56 ₹1,17,640.00
₹438.88 ₹2,19,440.00
₹408.13 ₹4,08,130.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
85 A
800 V
Push-In
Gray
Polyamide (PA)
DIN Rail (35)
16 AWG
4 AWG
72 mm
12 mm
45 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 16 AWG to 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.