CSC4T1-2

Altech
845-CSC4T1-2
CSC4T1-2

Mfr.:

Description:
DIN Rail Terminal Blocks Feed-thru Termblock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹199.41
₹150.95 ₹1,509.50
₹122.07 ₹12,207.00
₹106.23 ₹26,557.50
₹97.84 ₹48,920.00
₹88.61 ₹88,610.00
₹84.70 ₹2,11,750.00
₹77.90 ₹3,89,500.00
₹76.78 ₹7,67,800.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Wire to Wire
2 Position
32 A
750 V
Screw
Gray
Polyamide (PA)
22 AWG
14 AWG
85 mm
6 mm
42 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.