CY4

Altech
845-CY4
CY4

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹90.38 ₹45,190.00
₹80.60 ₹1,61,200.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
30 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
10 AWG
50 mm
6 mm
56.5 mm
Bulk
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Unit Weight: 11.481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY Screw Clamp Terminal Blocks

Altech CY Screw Clamp Terminal Blocks offer a variety of design options and meet global standards. The components feature snap-on feed-through terminal blocks that easily snap onto a DIN rail. The series provides a universal push-in jumper system with jumper channels for any jumper combination. Altech CY terminal blocks are ideal for use in machines, control and automation, and power distribution applications.