D27BC

Altech
845-D27BC
D27BC

Mfr.:

Description:
Fuse Holder Accessories Protect Cover-Fuse Base DII E27 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.72 ₹249.72
₹212.45 ₹2,124.50
₹148.16 ₹7,408.00
₹128.59 ₹12,859.00
₹122.07 ₹30,517.50
₹111.82 ₹55,910.00
₹105.29 ₹1,05,290.00
₹100.63 ₹2,51,575.00
₹95.04 ₹4,75,200.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder Accessories
RoHS:  
Fuse Holders
Brand: Altech
Current Rating: 2 A to 35 A
Mounting Style: DIN
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536909599
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.