DDFL4U

Altech
845-DDFL4U
DDFL4U

Mfr.:

Description:
Fuse Holder Dbl Lvl 5x20&25 big

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.35 ₹473.35
₹463.10 ₹1,20,406.00
₹444.47 ₹2,22,235.00
₹422.11 ₹4,22,110.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
RoHS:  
DDFL4U
Fuse Blocks
5 mm x 20 mm, 5 mm x 25 mm
Double Level
DIN Rail
4 Pole
32 A
800 V
Screw
Brand: Altech
Color: Gray
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Unit Weight: 31.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.