FTD2012

Altech
845-FTD2012
FTD2012

Mfr.:

Description:
Terminals WIRE CONNECTOR,2x20AWG/0.5sqmm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹40.91 ₹409.10
₹33.27 ₹831.75
₹28.42 ₹1,421.00
₹26.09 ₹2,609.00
₹25.07 ₹6,267.50
₹21.25 ₹10,625.00
₹20.13 ₹20,130.00
₹17.98 ₹44,950.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
RoHS:  
Ferrules
Wire End
Crimp
Insulated
20 AWG
Push-In
White
Tin
Copper
Brand: Altech
Length: 18 mm
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 145.820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.