HE1WPR/07

Altech
845-HE1WPR07
HE1WPR/07

Mfr.:

Description:
Barrier Terminal Blocks Eurostrips, 7 pole, 8mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹332.65 ₹332.65
₹275.81 ₹2,758.10
₹258.11 ₹6,452.75
₹210.59 ₹10,529.50
₹209.66 ₹1,04,830.00
₹202.20 ₹2,02,200.00
₹201.27 ₹5,03,175.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
7 Position
8 mm
20 A
300 V
24 AWG
12 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE1
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12.2 mm
Housing Material: Polyamide (PA)
Length: 53.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M2.6 mm
Width: 16.2 mm
Wire Gauge: 24 AWG to 12 AWG
Unit Weight: 10.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.