IRFLZDD03

Altech
845-IRFLZDD03
IRFLZDD03

Mfr.:

Description:
RF Modules Wireless PB receiver

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,915.76 ₹22,915.76
₹21,837.66 ₹2,18,376.60
₹21,157.45 ₹5,28,936.25
₹19,884.61 ₹9,94,230.50
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RF Receivers
863 MHz to 873 MHz
15 VDC
30 VDC
- 10 C
+ 60 C
24 mm x 75 mm x 110 mm
Brand: Altech
Operating Supply Voltage: 150 mA
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532200040
TARIC:
8517620090
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Digital Indicators

Altech Push Button Digital Indicators offer durable and modular control solutions for industrial panels. These indicators are available in momentary, maintained, illuminated, and emergency stop configurations. The push-button digital indicators include temperature, frequency, voltage, and current indicators. These indicators are designed for seamless remote control applications and for flexible remote operation. The push button is crafted from a high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety. Typical applications include industrial automation, electric vehicle chargers, marine and aviation, production lines, renewable energy, medical equipment, data centers, and construction.