KEA316UL Y/R

Altech
845-KEA316ULY/R
KEA316UL Y/R

Mfr.:

Description:
Disconnect Switches Enclosed Disc. Switch, 3 pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,131.54 ₹20,131.54
₹17,531.82 ₹1,75,318.20
₹16,356.82 ₹4,08,920.50

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
3 Pole
Panel Mount
Screw
Knob
16 A
600 VAC
IP66
Actuator Style: Round
Brand: Altech
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.